LM150KSTEEL/883
vs
LM150K/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
, TO-204/-3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
35 V
35 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P3
JESD-609 Code
e0
Line Regulation-Max (%/V)
0.05
Load Regulation-Max(%)
1%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
33 V
33 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
METAL
METAL
Package Code
BFM
BFM
Package Equivalence Code
TO-204/-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
MIL-STD-883 Class B
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
3
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LM150KSTEEL/883 with alternatives