LM1458CN
vs
MC4558L-P08-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
DIP
SOIC
Package Description
DIP-8
TSSOP, TSSOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
1 µA
0.5 µA
Common-mode Reject Ratio-Nom
90 dB
90 dB
Input Offset Voltage-Max
12000 µV
6000 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
Length
9.2 mm
4.4 mm
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.2 mm
Slew Rate-Nom
0.5 V/us
2.2 V/us
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.62 mm
3.05 mm
Base Number Matches
1
1
Rohs Code
Yes
kg CO2e/kg
12.3
Average Weight (mg)
40.65
CO2e (mg)
499.995
Category CO2 Kg
12.3
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-01-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.5 µA
Frequency Compensation
YES
Low-Offset
NO
Package Equivalence Code
TSSOP8,.25
Packing Method
TAPE AND REEL
Slew Rate-Min
1.2 V/us
Supply Current-Max
4.5 mA
Unity Gain BW-Nom
2800
Voltage Gain-Min
20000
Compare LM1458CN with alternatives
Compare MC4558L-P08-R with alternatives