LM140LAH-15/883 vs LM78M15HR1 feature comparison

LM140LAH-15/883 Defense Logistics Agency

Buy Now

LM78M15HR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TT ELECTRONICS PLC
Package Description METAL CAN, TO-39, 3 PIN TO-39,
Reach Compliance Code unknown compliant
Input Voltage-Max 30 V
Input Voltage-Min 17.3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.1 A 0.5 A
Output Voltage1-Max 15.6 V 15.6 V
Output Voltage1-Min 14.4 V 14.4 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code BCY TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4% 4%
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare LM140LAH-15/883 with alternatives

Compare LM78M15HR1 with alternatives