Part Details for LM140LAH-15/883 by Defense Logistics Agency
Overview of LM140LAH-15/883 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM140LAH-5.0 | Texas Instruments | Extended Temperature 100mA Fixed Output Linear Regulator / LDO 3-TO -55 to 125 | |
LM140LAH-15/883 | Texas Instruments | Military Grade 100mA Fixed Output Linear Regulator / LDO 3-TO -55 to 125 | |
LM140LAH-12/NOPB | Texas Instruments | Extended Temperature 100mA Fixed Output Linear Regulator / LDO 3-TO -55 to 125 |
Part Details for LM140LAH-15/883
LM140LAH-15/883 CAD Models
LM140LAH-15/883 Part Data Attributes
|
LM140LAH-15/883
Defense Logistics Agency
Buy Now
|
Compare Parts:
LM140LAH-15/883
Defense Logistics Agency
Fixed Positive Standard Regulator, 15V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM140LAH-15/883
This table gives cross-reference parts and alternative options found for LM140LAH-15/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140LAH-15/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78M15CH/NOPB | 15V FIXED POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN | Texas Instruments | LM140LAH-15/883 vs LM78M15CH/NOPB |
LM140MAH-15 | Fixed Positive Standard Regulator, 15VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM140LAH-15/883 vs LM140MAH-15 |
IP78M15AH-883BR1 | 15V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140LAH-15/883 vs IP78M15AH-883BR1 |
LM78M15H | 15V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140LAH-15/883 vs LM78M15H |
LM78M15HR1 | Fixed Positive Standard Regulator, 15VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM140LAH-15/883 vs LM78M15HR1 |
LM140LAH-15/883 | IC VREG 15 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140LAH-15/883 vs LM140LAH-15/883 |
LM78M15AHR1 | 15V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140LAH-15/883 vs LM78M15AHR1 |
IP78M15AHR1 | 15V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140LAH-15/883 vs IP78M15AHR1 |
LM140LAH-15 | IC VREG 15 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140LAH-15/883 vs LM140LAH-15 |
IP140MAH-15-BSS2 | Fixed Positive Standard Regulator, 15VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM140LAH-15/883 vs IP140MAH-15-BSS2 |