LM140ASG-15
vs
KIA7815AP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
SEMELAB LTD
KEC CORP
Part Package Code
SFM
TO-220AB
Package Description
,
TO-220,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
R-CBCC-N3
R-XSFM-T3
Length
15.875 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
15.75 V
15.75 V
Output Voltage1-Min
14.25 V
14.5 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
BCC
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.1 mm
Surface Mount
YES
NO
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
5%
3.3%
Width
11.43 mm
Base Number Matches
2
1
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
32 V
Line Regulation-Max
0.3%
Load Regulation-Max
0.3%
Number of Outputs
1
Technology
BIPOLAR
Compare LM140ASG-15 with alternatives
Compare KIA7815AP with alternatives