5962-3811706BYB vs LM138K feature comparison

5962-3811706BYB Linear Technology

Buy Now

LM138K Integrated Power Semiconductors Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP INTEGRATED POWER SEMICONDUCTORS LTD
Package Description , , TO-204/-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e0
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Finish TIN LEAD
Base Number Matches 1 8
Rohs Code No
Adjustability ADJUSTABLE
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 32 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Equivalence Code TO-204/-3
Technology BIPOLAR

Compare 5962-3811706BYB with alternatives