LM136-2.5MDA vs 5962R0050101V9A feature comparison

LM136-2.5MDA National Semiconductor Corporation

Buy Now Datasheet

5962R0050101V9A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIE, ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code X-XUUC-N3 O-MBCY-W3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Output Voltage-Max 2.54 V 2.515 V
Output Voltage-Min 2.44 V 2.465 V
Output Voltage-Nom 2.49 V 2.5 V
Package Body Material UNSPECIFIED METAL
Package Code DIE BCY
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED ROUND
Package Style UNCASED CHIP CYLINDRICAL
Qualification Status Not Qualified Qualified
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 40.16 ppm/°C 40 ppm/°C
Terminal Form NO LEAD WIRE
Terminal Position UPPER BOTTOM
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-46
Pin Count 3
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Screening Level MIL-PRF-38535 Class V
Temperature Grade MILITARY
Total Dose 100k Rad(Si) V

Compare LM136-2.5MDA with alternatives

Compare 5962R0050101V9A with alternatives