LM235H/NOPB vs LM235AH/NOPB feature comparison

LM235H/NOPB Rochester Electronics LLC

Buy Now Datasheet

LM235AH/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description METAL CAN, TO-46, 3 PIN CAN3/4,.1
Reach Compliance Code unknown compliant
Accuracy-Max (Cel) 1 Cel 1 Cel
Body Height 2.34 mm 2.34 mm
Body Length or Diameter 4.73 mm 4.73 mm
Housing METAL METAL
JESD-609 Code e1 e1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Current-Max 10 mA 10 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape/Style ROUND ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Termination Type SOLDER SOLDER
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Linearity (Cel) 0.5 Cel
Number of Terminals 3
Output Voltage-Max 2.99 V
Output Voltage-Min 2.97 V
Package Body Material METAL
Package Equivalence Code CAN3/4,.1
Technology BIPOLAR

Compare LM235AH/NOPB with alternatives