LM135AH
vs
LM335H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
SILICON SUPPLIES LTD
NATIONAL SEMICONDUCTOR CORP
Package Description
DIE-3
METAL CAN, TO-46, 3 PIN
Reach Compliance Code
unknown
not_compliant
Accuracy-Max (Cel)
0.3 Cel
1 Cel
Body Breadth
41 mm
Body Length or Diameter
59 mm
4.73 mm
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Operating Temperature-Max
150 °C
100 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Max
2.99 V
Output Voltage-Min
2.97 V
Package Equivalence Code
DIE OR CHIP
CAN3/4,.1
Package Shape/Style
RECTANGULAR
ROUND
Screening Level
MIL-STD-883; MIL-PRF-38534 CLASS H
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Surface Mount
YES
NO
Temperature Coefficient
POSITIVE ppm/°C
Termination Type
SOLDER
SOLDER
Base Number Matches
3
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Body Height
2.34 mm
Housing
METAL
JESD-609 Code
e0
Operating Current-Max
10 mA
Package Body Material
METAL
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare LM335H with alternatives