LM129AH/883B
vs
5962-8992101XA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Nom |
6.9 V
|
6.9 V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
SIP2,.1
|
SIP2,.1
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-STD-883
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
10 ppm/°C
|
9.984 ppm/°C
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
BOTTOM
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
2
|
3
|
Package Description |
|
, SIP2,.1
|
JESD-30 Code |
|
O-MBCY-W2
|
Output Voltage-Max |
|
7.2 V
|
Output Voltage-Min |
|
6.7 V
|
Package Code |
|
BCY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Supply Current-Max (Isup) |
|
15 mA
|
Terminal Form |
|
WIRE
|
|
|
|
Compare LM129AH/883B with alternatives
Compare 5962-8992101XA with alternatives