LM124AWRQML
vs
7704301DX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.1 µA
0.3 µA
Common-mode Reject Ratio-Nom
85 dB
Input Offset Voltage-Max
4000 µV
7000 µV
JESD-30 Code
R-GDFP-F14
R-GDFP-F14
JESD-609 Code
e0
Length
9.525 mm
9.21 mm
Neg Supply Voltage Limit-Max
-16 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.032 mm
2.03 mm
Slew Rate-Nom
0.5 V/us
0.5 V/us
Supply Voltage Limit-Max
32 V
16 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
1200
Width
6.35 mm
6.285 mm
Base Number Matches
2
2
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.15 µA
Common-mode Reject Ratio-Min
70 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.1 µA
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Programmable Power
NO
Supply Current-Max
4 mA
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Voltage Gain-Min
25000
Compare LM124AWRQML with alternatives
Compare 7704301DX with alternatives