LM124AJRLQMLV vs TLE2062MJGB feature comparison

LM124AJRLQMLV Rochester Electronics LLC

Buy Now Datasheet

TLE2062MJGB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, CERAMIC, DIP-8
Pin Count 14 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA 0.03 µA
Common-mode Reject Ratio-Nom 70 dB 82 dB
Input Offset Voltage-Max 4000 µV 7000 µV
JESD-30 Code R-GDIP-T14 R-CDIP-T8
JESD-609 Code e0
Moisture Sensitivity Level 1 NOT SPECIFIED
Neg Supply Voltage Limit-Max -19 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage Limit-Max 32 V 19 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIFET
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD NOT SPECIFIED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Total Dose MIL-STD-883 V
Unity Gain BW-Nom 1000 1300
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Length 9.58 mm
Slew Rate-Nom 3.4 V/us

Compare LM124AJRLQMLV with alternatives

Compare TLE2062MJGB with alternatives