LM124AJ/PB vs LM124AJ/883B feature comparison

LM124AJ/PB Texas Instruments

Buy Now Datasheet

LM124AJ/883B National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 0.1 µA
Bias Current-Max (IIB) @25C 0.15 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 80 dB 85 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.03 µA
Input Offset Voltage-Max 5000 µV 4000 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.56 mm 19.43 mm
Low-Bias NO
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.5 V/us
Supply Current-Max 1.2 mA 1.2 mA
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Unity Gain BW-Nom 1200 1000
Voltage Gain-Min 25000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare LM124AJ/PB with alternatives

Compare LM124AJ/883B with alternatives