Part Details for LM124AJ/883B by National Semiconductor Corporation
Overview of LM124AJ/883B by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM124AJ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, 14 Pin Ceramic DIP | 1 |
|
$15.5768 | Buy Now |
Part Details for LM124AJ/883B
LM124AJ/883B CAD Models
LM124AJ/883B Part Data Attributes:
|
LM124AJ/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124AJ/883B
National Semiconductor Corporation
IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for LM124AJ/883B
This table gives cross-reference parts and alternative options found for LM124AJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124AJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM124AJ/883 | Military-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CDIP -55 to 125 | Texas Instruments | LM124AJ/883B vs LM124AJ/883 |
JM38510/11005BCA | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM124AJ/883B vs JM38510/11005BCA |
LM124AJ/NOPB | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, ROHS COMPLIANT, CERDIP-14 | Texas Instruments | LM124AJ/883B vs LM124AJ/NOPB |
LM124AJ | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Raytheon Semiconductor | LM124AJ/883B vs LM124AJ |
7704302CA | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -55°C to 125°C 14-CDIP -55 to 125 | Texas Instruments | LM124AJ/883B vs 7704302CA |