LM123AK-05 vs LM123K-05R1 feature comparison

LM123AK-05 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM123K-05R1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-204AA
Package Description TO-3, TO-3,
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
Candidate List Date 2015-12-17 2015-12-17
EFUP 50 50
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement Conflict Minerals Statement
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 5.05 V 5.05 V
Output Voltage1-Min 4.95 V 4.95 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1% 1%
Base Number Matches 2 2
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a)
Input Voltage-Max 15 V
Input Voltage-Min 7.5 V
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare LM123AK-05 with alternatives

Compare LM123K-05R1 with alternatives