LM123AK-05
vs
LM123K/883
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SEMELAB LTD
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-204AA
Package Description
TO-3,
TO-3, TO-204/-3
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
5.05 V
5.4 V
Output Voltage1-Min
4.95 V
4.6 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
METAL
Package Code
TO-3
TO-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Voltage Tolerance-Max
1%
8%
Base Number Matches
2
3
Adjustability
FIXED
Input Voltage-Max
15 V
Input Voltage-Min
7.5 V
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
TO-204/-3
Screening Level
MIL-STD-883
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare LM123AK-05 with alternatives
Compare LM123K/883 with alternatives