LM123AK-05 vs LM323K feature comparison

LM123AK-05 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM323K Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-204AA
Package Description TO-3, , TO-204/-3
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 5.05 V
Output Voltage1-Min 4.95 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1% 5%
Base Number Matches 2 6
Adjustability FIXED
Dropout Voltage1-Nom 2.8 V
Input Voltage Absolute-Max 20 V
JESD-609 Code e0
Line Regulation-Max 0.025%
Load Regulation-Max 0.1%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min
Package Equivalence Code TO-204/-3
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM123AK-05 with alternatives