LM120K-12/883 vs 5962-8874601UA feature comparison

LM120K-12/883 Texas Instruments

Buy Now Datasheet

5962-8874601UA Omnirel Corp

Buy Now
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC OMNIREL CORP
Part Package Code TO-204AA
Package Description METAL CAN, TO-3, 3 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 3 V 2.5 V
Input Voltage-Max 32 V 20 V
Input Voltage-Min 14 V 7.5 V
JESD-30 Code O-MBFM-P2 R-MSFM-T3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.5 V 5.15 V
Output Voltage1-Min 11.5 V 4.85 V
Output Voltage1-Nom 12 V 5 V
Package Body Material METAL METAL
Package Code BFM SFM
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Seated Height-Max 7.747 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 2% 3%
Base Number Matches 3 1
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +150C
Input Voltage Absolute-Max 35 V
JESD-609 Code e0
Line Regulation-Max 0.025%
Load Regulation-Max 0.03%
Package Equivalence Code SIP3,.1ISO-TB
Terminal Finish TIN LEAD

Compare LM120K-12/883 with alternatives

Compare 5962-8874601UA with alternatives