LM120K-12/883 vs LM120K-15/883B feature comparison

LM120K-12/883 National Semiconductor Corporation

Buy Now Datasheet

LM120K-15/883B Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description METAL CAN, TO-3, 3 PIN , TO-204/-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2.5 V 2.5 V
Input Voltage Absolute-Max 35 V 40 V
Input Voltage-Max 32 V 35 V
Input Voltage-Min 14 V 17 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.08% 0.08%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 12.5 V 15.5 V
Output Voltage1-Min 11.5 V 14.5 V
Output Voltage1-Nom 12 V 15 V
Package Body Material METAL METAL
Package Code BFM BFM
Package Equivalence Code TO-204/-3 TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 4% 3%
Base Number Matches 2 2
Pbfree Code No

Compare LM120K-12/883 with alternatives

Compare LM120K-15/883B with alternatives