LM120H-15/883
vs
LM7905AGFR1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TT ELECTRONICS PLC
Package Description
METAL CAN, TO-39, 3 PIN
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
40 V
Input Voltage-Max
35 V
25 V
Input Voltage-Min
17 V
7 V
JESD-30 Code
O-MBCY-W3
R-MSFM-T3
JESD-609 Code
e0
e1
Line Regulation-Max
0.01%
Load Regulation-Max
0.025%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
0.2 A
1.5 A
Output Voltage1-Max
15.5 V
5.15 V
Output Voltage1-Min
14.5 V
4.85 V
Output Voltage1-Nom
15 V
5 V
Package Body Material
METAL
METAL
Package Code
BCY
SFM
Package Equivalence Code
CAN3/4,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn63Pb37)
TIN SILVER COPPER
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
3%
3%
Base Number Matches
2
2
Compare LM120H-15/883 with alternatives
Compare LM7905AGFR1 with alternatives