LM120H-05-BSS2
vs
L7912CP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
STMICROELECTRONICS
Package Description
TO-39,
TO-220FP, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBCY-W3
R-XSFM-T3
JESD-609 Code
e4
e3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
1.5 A
Output Voltage1-Max
5.2 V
12.6 V
Output Voltage1-Min
4.8 V
11.4 V
Output Voltage1-Nom
5 V
12 V
Package Body Material
METAL
UNSPECIFIED
Package Code
TO-39
TO-220
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
GOLD
Matte Tin (Sn) - annealed
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
4%
5%
Base Number Matches
1
1
Part Package Code
TO-220FP
Pin Count
3
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
Line Regulation-Max
0.24%
Load Regulation-Max
0.24%
Number of Outputs
1
Package Equivalence Code
SIP3,.1ISO-TB
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LM120H-05-BSS2 with alternatives
Compare L7912CP with alternatives