Part Details for LM120H-05-BSS2 by TT Electronics Resistors
Overview of LM120H-05-BSS2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM120H-05-BSS2
LM120H-05-BSS2 CAD Models
LM120H-05-BSS2 Part Data Attributes
|
LM120H-05-BSS2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM120H-05-BSS2
TT Electronics Resistors
Fixed Negative Standard Regulator, 5V, MBCY3, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-39, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM120H-05-BSS2
This table gives cross-reference parts and alternative options found for LM120H-05-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120H-05-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM120MH-05 | Fixed Negative Standard Regulator, 5V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120H-05-BSS2 vs LM120MH-05 |
IP120MAH-05-BSS2 | Fixed Negative Standard Regulator, 5V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120H-05-BSS2 vs IP120MAH-05-BSS2 |
LM120H-05-883B | Fixed Negative Standard Regulator, 5V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120H-05-BSS2 vs LM120H-05-883B |
IP120MAH-05-883B | Fixed Negative Standard Regulator, 5V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120H-05-BSS2 vs IP120MAH-05-883B |
LM120MAH-05 | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120H-05-BSS2 vs LM120MAH-05 |
IP120MAH-05-883B | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120H-05-BSS2 vs IP120MAH-05-883B |
LM120H-05-BSS2 | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120H-05-BSS2 vs LM120H-05-BSS2 |
LM120MAH-05 | Fixed Negative Standard Regulator, 5V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120H-05-BSS2 vs LM120MAH-05 |
LM120MAH-05R1 | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120H-05-BSS2 vs LM120MAH-05R1 |
LM120H-05-883B | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120H-05-BSS2 vs LM120H-05-883B |