LM120AK-05R1
vs
7704004YX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
TO-3,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
20 V
Input Voltage-Min
7 V
7.5 V
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e1
Load Regulation-Max
0.035%
Number of Functions
1
1
Number of Terminals
2
20
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Max
5.15 V
5.15 V
Output Voltage1-Min
4.85 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Code
TO-3
Package Shape
ROUND
Package Style
FLANGE MOUNT
CHIP CARRIER
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
QUAD
Voltage Tolerance-Max
3%
Base Number Matches
2
5
Compare LM120AK-05R1 with alternatives
Compare 7704004YX with alternatives