7704004YX
vs
JL120-5SYA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
,
, TO-204/-3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
20 V
35 V
Input Voltage-Min
7.5 V
15 V
Number of Functions
1
1
Number of Terminals
20
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
0.5 A
1 A
Output Voltage1-Max
5.15 V
5.25 V
Output Voltage1-Min
4.85 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Style
CHIP CARRIER
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Position
QUAD
Base Number Matches
5
2
Adjustability
FIXED
Dropout Voltage1-Nom
3 V
Input Voltage Absolute-Max
30 V
Line Regulation-Max
0.15%
Load Regulation-Max
0.15%
Number of Outputs
1
Package Equivalence Code
TO-204/-3
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Technology
BIPOLAR
Voltage Tolerance-Max
5%
Compare 7704004YX with alternatives
Compare JL120-5SYA with alternatives