LM119HRQML vs 5962R9679801QIA feature comparison

LM119HRQML Texas Instruments

Buy Now Datasheet

5962R9679801QIA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-5, , CAN10,.23
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 0.95 µA
Input Offset Voltage-Max 4000 µV 6800 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W10
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material METAL METAL
Package Code TO-5
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Rohs Code No
Bias Current-Max (IIB) @25C 1 µA
JESD-609 Code e0
Package Equivalence Code CAN10,.23
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 11.5 mA
Terminal Finish TIN LEAD
Total Dose 100k Rad(Si) V

Compare LM119HRQML with alternatives

Compare 5962R9679801QIA with alternatives