LM119H vs 5962R9679801QIA feature comparison

LM119H Texas Instruments

Buy Now Datasheet

5962R9679801QIA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description METAL CAN, TO-5, 10 PIN , CAN10,.23
Pin Count 10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 0.95 µA
Bias Current-Max (IIB) @25C 0.5 µA 1 µA
Input Offset Voltage-Max 4000 µV 6800 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0 e0
Length 8.96 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN OPEN-COLLECTOR
Package Body Material METAL METAL
Package Code TO-5
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Seated Height-Max 5.72 mm
Supply Current-Max 11 mA 11.5 mA
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Pitch 2.92 mm
Terminal Position BOTTOM BOTTOM
Width 8.96 mm
Base Number Matches 13 1
Screening Level 38535Q/M;38534H;883B
Total Dose 100k Rad(Si) V

Compare LM119H with alternatives

Compare 5962R9679801QIA with alternatives