LM119F vs M38510/10306BCX feature comparison

LM119F Signetics

Buy Now Datasheet

M38510/10306BCX Micross Components

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP MICROSS COMPONENTS
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1 µA 1 µA
Bias Current-Max (IIB) @25C 0.5 µA
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-CDIP-T14 R-GDIP-T14
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V -25 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns
Supply Current-Max 11.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Screening Level MIL-M-38510 Class B

Compare LM119F with alternatives

Compare M38510/10306BCX with alternatives