LM118J
vs
SG2118M
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
LINFINITY MICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Frequency Compensation
YES
YES
Input Offset Voltage-Max
6000 µV
3000 µV
JESD-30 Code
R-XDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bias Current-Max (IIB) @25C
0.002 µA
Slew Rate-Min
0.1 V/us
Supply Voltage Limit-Max
20 V
Unity Gain BW-Nom
300
Voltage Gain-Min
25000
Compare LM118J with alternatives
Compare SG2118M with alternatives