LM118J vs TLE2161MJG feature comparison

LM118J Intersil Corporation

Buy Now Datasheet

TLE2161MJG Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Frequency Compensation YES YES (AVCL>=5)
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-XDIP-T8 R-GDIP-T8
JESD-609 Code e0
Low-Offset NO NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Average Bias Current-Max (IIB) 0.04 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 65 dB
Length 9.6 mm
Low-Bias YES
Micropower YES
Neg Supply Voltage Limit-Max -19 V
Neg Supply Voltage-Nom (Vsup) -15 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Slew Rate-Min 5 V/us
Slew Rate-Nom 10 V/us
Supply Current-Max 0.375 mA
Supply Voltage Limit-Max 19 V
Supply Voltage-Nom (Vsup) 15 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 5600
Voltage Gain-Min 7000
Width 7.62 mm

Compare LM118J with alternatives

Compare TLE2161MJG with alternatives