LM118HPQMLV vs JM38510/10107SGA feature comparison

LM118HPQMLV Rochester Electronics LLC

Buy Now Datasheet

JM38510/10107SGA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , METAL, TO-99, 8PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Base Number Matches 3 2
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation NO
Input Offset Current-Max (IIO) 0.04 µA
Input Offset Voltage-Max 6000 µV
JESD-30 Code O-MBCY-T8
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level MIL-M-38510 Class S
Slew Rate-Min 50 V/us
Slew Rate-Nom 50 V/us
Supply Current-Max 9 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Unity Gain BW-Nom 15000
Voltage Gain-Min 50000
Wideband NO

Compare LM118HPQMLV with alternatives

Compare JM38510/10107SGA with alternatives