M38510/10107BGX vs LM118HPQMLV feature comparison

M38510/10107BGX Minco Technology Labs LLC

Buy Now

LM118HPQMLV Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSS MINCO LLC ROCHESTER ELECTRONICS LLC
Part Package Code BCY
Package Description , ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.4 µA
Input Offset Voltage-Max 6000 µV
JESD-30 Code O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -10 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 6 3

Compare M38510/10107BGX with alternatives

Compare LM118HPQMLV with alternatives