LM113H-SMD vs 5962-9684302VXA feature comparison

LM113H-SMD Texas Instruments

Buy Now Datasheet

5962-9684302VXA Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-46
Package Description TO-46, SIP2,.1 ,
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W2
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 1.283 V
Output Voltage-Min 1.157 V
Output Voltage-Nom 1.22 V
Package Body Material METAL
Package Code TO-46
Package Equivalence Code SIP2,.1
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form WIRE
Terminal Pitch 2.54 mm
Terminal Position BOTTOM
Trim/Adjustable Output NO
Voltage Tolerance-Max 5%
Base Number Matches 2 2

Compare LM113H-SMD with alternatives

Compare 5962-9684302VXA with alternatives