LM113H
vs
LM313H
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TO-46
|
TO-46
|
Package Description |
TO-46, SIP2,.1
|
METAL CAN, TO-46, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W2
|
O-MBCY-W2
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Voltage-Max |
1.232 V
|
1.28 V
|
Output Voltage-Min |
1.21 V
|
1.16 V
|
Output Voltage-Nom |
1.22 V
|
1.22 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-46
|
|
Package Equivalence Code |
SIP2,.1
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
5%
|
|
Base Number Matches |
3
|
3
|
JESD-609 Code |
|
e0
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LM113H with alternatives