LM113-2H
vs
AD589JCHIPS
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ANALOG DEVICES INC
|
Package Description |
, SIP2,.1
|
DIE-2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-MBCY-W2
|
R-XUUC-N2
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Voltage-Max |
1.245 V
|
1.25 V
|
Output Voltage-Min |
1.195 V
|
1.2 V
|
Output Voltage-Nom |
1.22 V
|
1.235 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
BCY
|
DIE
|
Package Equivalence Code |
SIP2,.1
|
DIE OR CHIP
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
20 mA
|
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
BOTTOM
|
UPPER
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
2%
|
2.8%
|
Base Number Matches |
6
|
1
|
Part Package Code |
|
DIE
|
Pin Count |
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT APPLICABLE
|
Temp Coef of Voltage-Max |
|
100 ppm/°C
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT APPLICABLE
|
|
|
|
Compare LM113-2H with alternatives
Compare AD589JCHIPS with alternatives