LM113-2H/883 vs 5962-9684302VXA feature comparison

LM113-2H/883 Texas Instruments

Buy Now Datasheet

5962-9684302VXA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description , SIP2,.1 ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W2
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 1.245 V
Output Voltage-Min 1.195 V
Output Voltage-Nom 1.22 V
Package Body Material METAL
Package Code BCY
Package Equivalence Code SIP2,.1
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Current-Max (Isup) 20 mA
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Pitch 2.54 mm
Terminal Position BOTTOM
Trim/Adjustable Output NO
Voltage Tolerance-Max 2%
Base Number Matches 2 2
Moisture Sensitivity Level 1

Compare LM113-2H/883 with alternatives

Compare 5962-9684302VXA with alternatives