LM113-1H-QMLV vs 5962-8671102XX feature comparison

LM113-1H-QMLV National Semiconductor Corporation

Buy Now Datasheet

5962-8671102XX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-46, 2 PIN TO-46,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W2 O-MBCY-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 1.234 V 1.234 V
Output Voltage-Min 1.206 V 1.206 V
Output Voltage-Nom 1.22 V 1.22 V
Package Body Material METAL METAL
Package Code TO-46 TO-46
Package Equivalence Code SIP2,.1
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn63Pb37) TIN LEAD
Terminal Form WIRE WIRE
Terminal Pitch 2.54 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1%
Base Number Matches 1 1

Compare LM113-1H-QMLV with alternatives

Compare 5962-8671102XX with alternatives