LM111WLQMLV
vs
LM311H/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
BCY
Package Description
DFP, FL10,.3
LEAD FREE, HERMETIC SEALED, METAL CAN-8
Pin Count
10
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
0.3 µA
Bias Current-Max (IIB) @25C
0.1 µA
0.25 µA
Input Offset Voltage-Max
4000 µV
10000 µV
JESD-30 Code
R-GDFP-F10
O-MBCY-W8
JESD-609 Code
e0
e1
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
METAL
Package Code
DFP
Package Equivalence Code
FL10,.3
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
FLATPACK
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
200 ns
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.032 mm
Supply Current-Max
6 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
FLAT
WIRE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Total Dose
50k Rad(Si) V
Width
6.3 mm
Base Number Matches
2
2
Compare LM111WLQMLV with alternatives
Compare LM311H/NOPB with alternatives