Part Details for LM311H/NOPB by National Semiconductor Corporation
Overview of LM311H/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM311H/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM311-N-MIL Voltage Comparator RoHS: Compliant Status: Active Min Qty: 1 | 1887 |
|
$7.4900 / $8.8100 | Buy Now |
Part Details for LM311H/NOPB
LM311H/NOPB CAD Models
LM311H/NOPB Part Data Attributes:
|
LM311H/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM311H/NOPB
National Semiconductor Corporation
IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, LEAD FREE, HERMETIC SEALED, METAL CAN-8, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | LEAD FREE, HERMETIC SEALED, METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM311H/NOPB
This table gives cross-reference parts and alternative options found for LM311H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311H/NOPB | Voltage Comparator 8-TO-99 0 to 70 | Texas Instruments | LM311H/NOPB vs LM311H/NOPB |
LF111H-MIL | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN-8 | Texas Instruments | LM311H/NOPB vs LF111H-MIL |
LF111H/883 | COMPARATOR, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM311H/NOPB vs LF111H/883 |
M38510/10304SGX | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, Comparator | Linear Technology | LM311H/NOPB vs M38510/10304SGX |
LM311H | COMPARATOR, 10000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | onsemi | LM311H/NOPB vs LM311H |
LM311T | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8 | Philips Semiconductors | LM311H/NOPB vs LM311T |
LM311H | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | LM311H/NOPB vs LM311H |
LM311T | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8 | Signetics | LM311H/NOPB vs LM311T |
LF111H | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | LM311H/NOPB vs LF111H |
LF311H | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | LM311H/NOPB vs LF311H |