LM111WGRLQMLV
vs
M38510/10304BGX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
BCY
Package Description
SOP, SOP10,.4
,
Pin Count
10
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
0.0001 µA
Bias Current-Max (IIB) @25C
0.1 µA
Input Offset Voltage-Max
3000 µV
4000 µV
JESD-30 Code
R-GDSO-G10
O-MBCY-X8
JESD-609 Code
e0
Length
6.858 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
-30 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
CERAMIC, GLASS-SEALED
METAL
Package Code
SOP
Package Equivalence Code
SOP10,.4
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
Screening Level
MIL-PRF-38535 Class V
MIL-M-38510 Class B
Seated Height-Max
2.33 mm
Supply Current-Max
6 mA
Supply Voltage Limit-Max
18 V
30 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
UNSPECIFIED
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Total Dose
50k Rad(Si) V
Width
6.12 mm
Base Number Matches
1
1
Compare LM111WGRLQMLV with alternatives
Compare M38510/10304BGX with alternatives