LM111WGPQMLV vs 5962L0052401VZA feature comparison

LM111WGPQMLV Texas Instruments

Buy Now Datasheet

5962L0052401VZA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOP, SOP10,.45 SOP,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.0001 µA 0.001 µA
Input Offset Voltage-Max 4000 µV 3000 µV
JESD-30 Code R-GDSO-G10 R-PDSO-G10
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -18 V -30 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP10,.45 SOP10,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Qualified
Response Time-Nom 200 ns 200 ns
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm 2.33 mm
Supply Current-Max 7 mA 6 mA
Supply Voltage Limit-Max 18 V 30 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.12 mm 6.12 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 10
Bias Current-Max (IIB) @25C 0.1 µA
Length 6.86 mm
Moisture Sensitivity Level 1
Total Dose 50k Rad(Si) V

Compare LM111WGPQMLV with alternatives

Compare 5962L0052401VZA with alternatives