LM111H vs AM211D feature comparison

LM111H Texas Instruments

Buy Now Datasheet

AM211D AMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Part Package Code BCY DIP
Package Description HERMETIC SEALED, METAL CAN-8 DIP,
Pin Count 8 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.15 µA
Bias Current-Max (IIB) @25C 0.1 µA
Input Offset Voltage-Max 3000 µV 4000 µV
JESD-30 Code O-MBCY-W8 R-GDIP-T14
JESD-609 Code e0
Length 9.08 mm 19.43 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN OPEN-COLLECTOR
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code TO-5 DIP
Package Equivalence Code CAN8,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Seated Height-Max 5.72 mm 5.08 mm
Supply Current-Max 6 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.08 mm 7.62 mm
Base Number Matches 11 1

Compare LM111H with alternatives

Compare AM211D with alternatives