LM108N
vs
LM308AN8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIGNETICS CORP
LINEAR TECHNOLOGY CORP
Package Description
PLASTIC, DIP-8
DIP, DIP8,.3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.003 µA
0.007 µA
Common-mode Reject Ratio-Nom
100 dB
110 dB
Input Offset Voltage-Max
3000 µV
500 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Neg Supply Voltage Limit-Max
-20 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
20 V
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
8
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.007 µA
Common-mode Reject Ratio-Min
96 dB
Frequency Compensation
NO
JESD-609 Code
e0
Length
9.78 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Package Code
DIP
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Seated Height-Max
4.445 mm
Slew Rate-Nom
0.1 V/us
Supply Current-Max
0.8 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Voltage Gain-Min
80000
Wideband
NO
Width
7.62 mm
Compare LM108N with alternatives
Compare LM308AN8 with alternatives