LM308AN8
vs
M38510/10104BPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
PRECISION MONOLITHICS INC
Package Description
DIP,
DIP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.007 µA
0.003 µA
Common-mode Reject Ratio-Min
96 dB
96 dB
Common-mode Reject Ratio-Nom
110 dB
Input Offset Voltage-Max
500 µV
1000 µV
JESD-30 Code
R-PDIP-T8
R-CDIP-T8
JESD-609 Code
e0
Length
9.78 mm
Neg Supply Voltage Limit-Max
-18 V
-22 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.445 mm
Slew Rate-Nom
0.1 V/us
Supply Voltage Limit-Max
18 V
22 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
80000
80000
Width
7.62 mm
Base Number Matches
2
1
Micropower
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
Screening Level
MIL-PRF-38535 Class B
Slew Rate-Min
0.05 V/us
Supply Current-Max
0.6 mA
Supply Voltage-Nom (Vsup)
15 V
Compare LM308AN8 with alternatives
Compare M38510/10104BPB with alternatives