LM108N vs LM308AMX feature comparison

LM108N Signetics

Buy Now Datasheet

LM308AMX Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-8 SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.003 µA 0.01 µA
Common-mode Reject Ratio-Nom 100 dB 110 dB
Input Offset Voltage-Max 3000 µV 730 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Neg Supply Voltage Limit-Max -20 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 20 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 96 dB
Length 4.9 mm
Package Code SOP
Seated Height-Max 1.753 mm
Slew Rate-Nom 0.3 V/us
Terminal Pitch 1.27 mm
Unity Gain BW-Nom 1000
Voltage Gain-Min 60000
Width 3.9 mm

Compare LM108N with alternatives

Compare LM308AMX with alternatives