LM108FB
vs
LM208AF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
SIGNETICS CORP
Part Package Code
DFP
Package Description
DFP,
,
Pin Count
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.003 µA
0.003 µA
Common-mode Reject Ratio-Nom
100 dB
110 dB
Input Offset Voltage-Max
3000 µV
1000 µV
JESD-30 Code
R-XDFP-F10
R-CDIP-T14
Length
6.1595 mm
Neg Supply Voltage-Nom (Vsup)
-20 V
-15 V
Number of Functions
1
1
Number of Terminals
10
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL10,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.032 mm
Supply Current-Max
0.6 mA
0.6 mA
Supply Voltage-Nom (Vsup)
20 V
15 V
Surface Mount
YES
NO
Temperature Grade
MILITARY
OTHER
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.35 mm
Base Number Matches
1
1
Technology
BIPOLAR
Compare LM108FB with alternatives
Compare LM208AF with alternatives