Part Details for LM108FB by AMD
Overview of LM108FB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM108FB
LM108FB CAD Models
LM108FB Part Data Attributes
|
LM108FB
AMD
Buy Now
Datasheet
|
Compare Parts:
LM108FB
AMD
Operational Amplifier, 1 Func, 3000uV Offset-Max, HERMETIC SEALED, FP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-XDFP-F10 | |
Length | 6.1595 mm | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for LM108FB
This table gives cross-reference parts and alternative options found for LM108FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM108FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM108AF | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP14 | Signetics | LM108FB vs LM108AF |
LM108AFB | Operational Amplifier, 1 Func, 1000uV Offset-Max, HERMETIC SEALED, FP-10 | AMD | LM108FB vs LM108AFB |
LM201Q | IC OP-AMP, 10000 uV OFFSET-MAX, CDFP10, Operational Amplifier | NXP Semiconductors | LM108FB vs LM201Q |
LM208AF | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP14, Operational Amplifier | NXP Semiconductors | LM108FB vs LM208AF |
SG108AF/883C | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDFP10, | Linfinity Microelectronics | LM108FB vs SG108AF/883C |
LM208AF | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP14 | Signetics | LM108FB vs LM208AF |
LM108AF | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, HERMETIC SEALED, FP-10 | AMD | LM108FB vs LM108AF |
LM308AF | IC OP-AMP, 750 uV OFFSET-MAX, CDIP14, Operational Amplifier | NXP Semiconductors | LM108FB vs LM308AF |
LM108AF | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP14, Operational Amplifier | NXP Semiconductors | LM108FB vs LM108AF |
LM101Q | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDFP10 | Signetics | LM108FB vs LM101Q |