LM108AT/883B vs M38510/10104BGA feature comparison

LM108AT/883B NXP Semiconductors

Buy Now

M38510/10104BGA Raytheon Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS RAYTHEON SEMICONDUCTOR
Package Description , METAL CAN-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Qualification Status Not Qualified Not Qualified
Base Number Matches 1 1
Average Bias Current-Max (IIB) 0.003 µA
Common-mode Reject Ratio-Min 80 dB
Input Offset Voltage-Max 1000 µV
JESD-30 Code O-MBCY-W8
Micropower YES
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 0.05 V/us
Supply Current-Max 0.6 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Form WIRE
Terminal Position BOTTOM
Voltage Gain-Min 80000

Compare LM108AT/883B with alternatives

Compare M38510/10104BGA with alternatives