LM108AP
vs
OP08GZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
HERMETIC SEALED, CERDIP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.002 µA
0.0065 µA
Bias Current-Max (IIB) @25C
0.002 µA
Common-mode Reject Ratio-Min
96 dB
Common-mode Reject Ratio-Nom
96 dB
112 dB
Frequency Compensation
NO
Input Offset Voltage-Max
500 µV
1400 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
Length
9.81 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
0.2 V/us
0.12 V/us
Supply Current-Max
0.6 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
1000
800
Voltage Gain-Min
80000
Width
7.62 mm
7.62 mm
Base Number Matches
1
3
Pbfree Code
Yes
Moisture Sensitivity Level
NOT SPECIFIED
Terminal Finish
NOT SPECIFIED
Compare LM108AP with alternatives
Compare OP08GZ with alternatives