LM108AN
vs
JM38510/10104SPA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
JESD-30 Code |
R-PDIP-T8
|
R-GDIP-T8
|
Neg Supply Voltage Limit-Max |
-20 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-20 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage Limit-Max |
20 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Average Bias Current-Max (IIB) |
|
0.002 µA
|
Common-mode Reject Ratio-Nom |
|
96 dB
|
Input Offset Voltage-Max |
|
1000 µV
|
Length |
|
10.16 mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Code |
|
DIP
|
Screening Level |
|
MIL-M-38510 Class S
|
Seated Height-Max |
|
5.08 mm
|
Temperature Grade |
|
MILITARY
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare LM108AN with alternatives
Compare JM38510/10104SPA with alternatives