JM38510/10104SPA
vs
JM38510/10104BPA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.002 µA
0.002 µA
Common-mode Reject Ratio-Nom
96 dB
Input Offset Voltage-Max
1000 µV
500 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Length
10.16 mm
Neg Supply Voltage Limit-Max
-22 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-20 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class S
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage Limit-Max
22 V
20 V
Supply Voltage-Nom (Vsup)
20 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
10
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JM38510/10104SPA with alternatives
Compare JM38510/10104BPA with alternatives